- Home ›
- All Products›
- 30002170
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 43-160; V. Out: +/-12; mA. Out: +/-333
Search Keywords: 30002170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002170
-
Alias/AKA:RP08-11012DAW/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$73.98
7
$64.05
14
$62.19
28
$58.78
56
$58.64
105
$57.21
252 +
$55.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments