- Home ›
- All Products›
- 30002106
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 05; mA. Out: 12000
Search Keywords: 30002106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002106
-
Alias/AKA:RP60-4805SG/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4
$124.18
8
$120.58
12
$118.86
20
$113.97
52
$110.93
100 +
$109.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments