- Home ›
- All Products›
- 30002073
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 18-75; V. Out: 05; mA. Out: 8000
Search Keywords: 30002073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002073
-
Alias/AKA:RP40-4805SGW-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$142.12
6
$106.59
9
$99.48
12 +
$97.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments