- Home ›
- All Products›
- 30001987
Description
+
DC DC CONVERTER 5V 30W
Search Keywords: 30001987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001987
-
Alias/AKA:RP30-2405SF/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$89.52
3
$89.29
5
$80.37
7
$80.16
9 +
$78.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments