- Home ›
- All Products›
- 30001806
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-667
Search Keywords: 30001806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001806
-
Alias/AKA:RP20-1215DF/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$82.91
9
$71.78
18
$68.70
27
$65.88
54
$64.12
108
$63.28
252 +
$61.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments