- Home ›
- All Products›
- 30001723
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-625
Search Keywords: 30001723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001723
-
Alias/AKA:RP15-4812DFW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$77.96
9
$70.94
18
$68.73
27
$67.43
54
$65.22
108
$63.01
252 +
$60.90
Click for Quote
Log in
to unlock special pricing