- Home ›
- All Products›
- 30001528
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-625
Search Keywords: 30001528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001528
-
Alias/AKA:RP15-1212DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$68.21
8
$59.04
16
$57.33
32
$54.19
56
$54.06
104
$52.75
256 +
$50.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments