- Home ›
- All Products›
- 30001476
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: 3.3; mA. Out: 4000
Search Keywords: 30001476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001476
-
Alias/AKA:RP15-483.3SA-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$75.50
10
$56.62
15
$52.85
20 +
$51.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments