- 首页 ›
- All Products›
- 30001460
描述
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
Search Keywords: 30001460
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:30001460
-
Alias/AKA:RP15-2415SA/N-HC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
20
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
5
10 Weeks
可以发货
7/17/26
Tariffs may apply for U.S. shipments