- Home ›
- All Products›
- 30001433
Description
+
12W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 18-75; V. Out: 15; mA. Out: 800
Search Keywords: 30001433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001433
-
Alias/AKA:RP12-4815SAW/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$68.15
7
$59.00
14
$57.29
28
$54.15
56
$54.02
105
$52.71
252 +
$52.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments