- Home ›
- All Products›
- 30001352
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
Search Keywords: 30001352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001352
-
Alias/AKA:RP10-4815DEW/M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$73.22
9
$63.39
18
$60.67
27
$58.18
54
$58.03
108
$56.63
252 +
$54.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments