- Home ›
- All Products›
- 30001314
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: 30001314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001314
-
Alias/AKA:RP10-2405DEW/N/M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$79.21
9
$68.57
18
$65.63
27
$62.93
54
$62.77
108
$61.25
252 +
$58.90
Click for Quote
Log in
to unlock special pricing