- Home ›
- All Products›
- 30001276
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
Search Keywords: 30001276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001276
-
Alias/AKA:RP10-2412SEW/N/M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$83.88
9
$72.61
18
$69.50
27
$66.64
54
$64.87
108
$64.01
252 +
$62.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments