- Home ›
- All Products›
- 30001196
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-333
Search Keywords: 30001196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001196
-
Alias/AKA:RP10-1215DE/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$67.03
9
$58.03
18
$56.35
27
$53.26
54
$53.13
108
$51.84
252 +
$51.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments