- Home ›
- All Products›
- 30001152
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: 30001152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001152
-
Alias/AKA:RP10-1205DE/P/M1-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$90.12
10
$67.59
15
$63.08
20 +
$61.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments