- Home ›
- All Products›
- 30001112
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-12; mA. Out: +/-416
Search Keywords: 30001112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001112
-
Alias/AKA:RP10-4812DE/P/M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$73.05
9
$63.24
18
$60.53
27
$58.04
54
$57.90
108
$56.49
252 +
$54.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments