- Home ›
- All Products›
- 30001106
Description
+
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 60 W, 5 V, 12 A
Search Keywords: 30001106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001106
-
Alias/AKA:RP60-2405SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4
$122.92
8
$121.72
12
$119.11
20
$117.32
52
$114.74
100 +
$114.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments