- Home ›
- All Products›
- 30001103
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
Search Keywords: 30001103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001103
-
Alias/AKA:RP15-4815DAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$76.53
8
$66.25
16
$64.33
32
$60.81
56
$60.66
104
$59.19
256 +
$56.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments