- Home ›
- All Products›
- 30001095
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: 3.3; mA. Out: 2400
Search Keywords: 30001095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001095
-
Alias/AKA:RP08-243.3SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$52.23
7
$47.79
14
$47.33
28
$47.21
56
$46.65
105
$38.08
252 +
$37.98
Click for Quote
Log in
to unlock special pricing