- Home ›
- All Products›
- 30001090
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1000
Search Keywords: 30001090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001090
-
Alias/AKA:RP30-2415DFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$79.88
9
$75.68
18
$73.64
27
$73.46
54
$72.70
108 +
$72.25
Click for Quote
Log in
to unlock special pricing