- Home ›
- All Products›
- 30001080
Description
+
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 3.3 V, 7.5 A
Search Keywords: 30001080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001080
-
Alias/AKA:RP30-243.3SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$90.87
5
$81.78
7
$81.58
9 +
$79.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments