- Home ›
- All Products›
- 30001076
Description
+
The 30001076 is a regulated 30W DC/DC converter with a 2:1 input range of 18-36VDC that provides a single 5VDC output.
Search Keywords: 30001076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001076
-
Alias/AKA:RP30-2415DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$71.54
9
$68.45
18
$67.48
27
$66.91
54
$65.94
108 +
$64.96
Click for Quote
Log in
to unlock special pricing