- Home ›
- All Products›
- 30001070
Description
+
DC DC CONVERTER 15V 30W
Search Keywords: 30001070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001070
-
Alias/AKA:RP30-4815SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$90.27
9
$83.54
18
$79.96
27
$76.66
54
$74.62
108 +
$73.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments