- Home ›
- All Products›
- 30001061
Description
+
A regulated 30W DC/DC converter from the RP30-F series with a 18-36VDC input range and a single 5VDC output.
Search Keywords: 30001061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001061
-
Alias/AKA:RP30-1212SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$109.91
9
$81.70
18
$81.30
27
$81.09
54
$80.89
108 +
$80.69
Click for Quote
Log in
to unlock special pricing