- Home ›
- All Products›
- 30001037
Description
+
DC DC CONVERTER 5V 60W
Search Keywords: 30001037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001037
-
Alias/AKA:RP60-4805SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$118.59
8
$115.19
12
$113.22
20
$110.72
52
$106.05
100 +
$102.85
Click for Quote
Log in
to unlock special pricing