- Home ›
- All Products›
- 30001030
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 4000
Search Keywords: 30001030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001030
-
Alias/AKA:RP20-4805SF/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$79.14
9
$68.51
18
$65.57
27
$62.88
54
$62.72
108
$61.20
252 +
$58.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments