- Home ›
- All Products›
- 30001028
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1000
Search Keywords: 30001028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001028
-
Alias/AKA:RP15-1215SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$63.27
8
$54.77
16
$53.18
32
$50.28
56
$50.14
104
$48.93
256 +
$48.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments