- Home ›
- All Products›
- 30001010
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1300
Search Keywords: 30001010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001010
-
Alias/AKA:RP15-2412SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.48
8
$50.67
16
$44.09
32
$43.88
56
$43.77
104
$43.66
256 +
$43.55
Click for Quote
Log in
to unlock special pricing