- Home ›
- All Products›
- 30001008
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 4000
Search Keywords: 30001008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001008
-
Alias/AKA:RP15-483.3SAW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$92.57
8
$73.92
16
$69.79
32
$67.14
56
$66.81
104
$66.47
256 +
$66.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments