- Home ›
- All Products›
- 30001006
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1300
Search Keywords: 30001006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001006
-
Alias/AKA:RP15-4812SAW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$92.57
8
$73.09
16
$69.42
32
$67.21
56
$66.87
104
$66.54
256 +
$66.21
Click for Quote
Log in
to unlock special pricing