- Home ›
- All Products›
- 30001005
Description
+
DC DC CONVERTER 5V 15W
Search Keywords: 30001005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001005
-
Alias/AKA:RP15-4805SAW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.09
8
$64.15
16
$62.16
32
$60.18
56
$58.58
104
$56.81
256 +
$54.51
Click for Quote
Log in
to unlock special pricing