- Home ›
- All Products›
- 30000998
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 12; mA. Out: 1300
Search Keywords: 30000998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000998
-
Alias/AKA:RP15-1212SA/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$68.03
8
$58.90
16
$57.19
32
$54.05
56
$53.92
104
$52.61
256 +
$50.59
Click for Quote
Log in
to unlock special pricing