- Home ›
- All Products›
- 30000988
Description
+
The 30000988 is a regulated 15W DC/DC converter from the RP15-AW series, featuring a wide 4:1 input voltage range and 1.6kVDC isolation in a compact 1" x 1" package.
Search Keywords: 30000988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000988
-
Alias/AKA:RP15-4805SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$64.95
8
$60.58
16
$59.78
32
$59.57
56
$55.79
104
$55.65
256 +
$55.51
Click for Quote
Log in
to unlock special pricing