- Home ›
- All Products›
- 30000986
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1300
Search Keywords: 30000986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000986
-
Alias/AKA:RP15-2412SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$63.41
8
$57.82
16
$54.81
32
$51.82
56
$50.14
104
$49.49
256 +
$49.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments