- Home ›
- All Products›
- 30000985
Description
+
The RP15-4805SAW is a regulated 15W single-output DC/DC converter that provides a 5V output from a wide 18-75V input range.
Search Keywords: 30000985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000985
-
Alias/AKA:RP15-2405SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$63.66
8
$58.37
16
$54.81
32
$51.82
56
$50.14
104
$49.49
256 +
$49.37
Click for Quote
Log in
to unlock special pricing