- Home ›
- All Products›
- 30000970
Description
+
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2: 1 18-36in +/-12out
Search Keywords: 30000970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000970
-
Alias/AKA:RP30-2412DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$92.85
5
$85.92
10
$83.44
20
$78.86
50
$76.76
100 +
$75.75
Click for Quote
Log in
to unlock special pricing