- Home ›
- All Products›
- 30000947
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-400
Search Keywords: 30000947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000947
-
Alias/AKA:RP12-4815DAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$63.68
7
$55.12
14
$53.53
28
$50.59
56
$50.47
105
$49.25
252 +
$48.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments