- Home ›
- All Products›
- 30000941
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1500
Search Keywords: 30000941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000941
-
Alias/AKA:RP15-2405DFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$76.90
9
$66.57
18
$63.71
27
$61.10
54
$60.94
108
$59.47
252 +
$57.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments