- Home ›
- All Products›
- 30000939
Description
+
DC DC CONVERTER 15V 15W
Search Keywords: 30000939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000939
-
Alias/AKA:RP15-4815SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$108.33
9
$74.83
18
$72.46
27
$69.88
54
$66.75
108
$66.41
252 +
$66.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments