- Home ›
- All Products›
- 30000935
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-500
Search Keywords: 30000935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000935
-
Alias/AKA:RP12-4812DAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$81.12
7
$63.56
14
$62.18
28
$59.38
56
$58.64
105
$58.35
252 +
$58.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments