- Home ›
- All Products›
- 30000933
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 18-75; V. Out: 12; mA. Out: 3333
Search Keywords: 30000933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000933
-
Alias/AKA:RP40-4812SGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4
$100.72
8
$97.80
12
$96.40
20
$92.44
52
$89.97
100 +
$88.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments