- Home ›
- All Products›
- 30000929
Description
+
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 40 W, 3.3 V, 10 A
Search Keywords: 30000929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000929
-
Alias/AKA:RP40-483.3SGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4
$100.72
8
$97.80
12
$96.40
20
$92.44
52
$89.97
100 +
$88.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments