- Home ›
- All Products›
- 30000915
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 3000
Search Keywords: 30000915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000915
-
Alias/AKA:RP15-4805SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.98
9
$67.88
18
$66.28
27
$65.03
54
$63.97
108
$63.44
252 +
$63.28
Click for Quote
Log in
to unlock special pricing