- Home ›
- All Products›
- 30000905
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 800
Search Keywords: 30000905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000905
-
Alias/AKA:RP12-4815SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$54.48
7
$48.61
14
$47.16
28
$45.15
56
$43.29
105
$42.14
252 +
$41.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments