- Home ›
- All Products›
- 30000896
Description
+
The RP08-11005DAW is an 8W regulated DC/DC converter with a wide 4:1 input range of 43-160VDC and a dual ±5VDC output.
Search Keywords: 30000896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000896
-
Alias/AKA:RP08-2415SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$51.99
7
$48.31
14
$47.83
28
$47.32
56
$45.24
105
$38.08
252 +
$37.98
Click for Quote
Log in
to unlock special pricing