- Home ›
- All Products›
- 30000888
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 1600
Search Keywords: 30000888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000888
-
Alias/AKA:RP08-2405SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$51.43
7
$47.09
14
$46.63
28
$46.52
56
$46.40
105
$38.08
252 +
$37.98
Click for Quote
Log in
to unlock special pricing