- Home ›
- All Products›
- 30000887
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1333
Search Keywords: 30000887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000887
-
Alias/AKA:RP40-2415DGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$106.27
8
$103.19
12
$101.71
20
$97.53
52
$94.93
100 +
$93.68
Click for Quote
Log in
to unlock special pricing