- Home ›
- All Products›
- 30000886
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 12; mA. Out: 3333
Search Keywords: 30000886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000886
-
Alias/AKA:RP40-2412SGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$102.17
8
$101.17
12
$99.16
20
$98.29
52
$94.20
100 +
$93.97
Click for Quote
Log in
to unlock special pricing