- Home ›
- All Products›
- 30000879
Description
+
A 15W regulated DC/DC converter with a wide 4:1 input voltage range of 18-75VDC and a fixed 5VDC output.
Search Keywords: 30000879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000879
-
Alias/AKA:RP15-2415DFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$72.44
9
$63.71
18
$63.39
27
$63.07
54
$62.08
108
$61.77
252 +
$61.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments