- Home ›
- All Products›
- 30000872
Description
+
DC DC CONVERTER 5V 20W
Search Keywords: 30000872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000872
-
Alias/AKA:RP20-2405SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$76.61
9
$69.39
18
$69.21
27
$69.04
54
$68.87
108
$68.69
252 +
$68.52
Click for Quote
Log in
to unlock special pricing